+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WT32-ETH01 WITHOUT PIN FW 1.2

Module: Ethernet; Comp: LAN8720A,WT32-S1; 3.3VDC,5VDC; SPI; PIN: 26

Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT32-ETH01 WITHOUT PIN FW 1.2
TME Symbol:
WT32-ETH01

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Ethernet
Components
LAN8720A, WT32-S1
Communictions protocol
Bluetooth, IEEE 802.11b/g/n/e/i
Interface
SPI
Connection
PCB edge, RJ45
Number of pins
26
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight13.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIRELESS-TAG
*
WT32-ETH01 WITHOUT PIN FW 1.2
Product withdrawn from the offer
Use the specification table below to search for similar products