+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XACA2053

Control cassette; Harmony XAC; No.of butt: 3; mushroom,square


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2053
TME Symbol:
XACA2053

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, square
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + (NC + NO) x2
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight362.9 g
Certificates
EAN code3389110558814
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2053
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 117.61 USDGross price for quantities from 1 pcs - 117.61 USD
Net price for quantities from 5 pcs - 110.26 USDGross price for quantities from 5 pcs - 110.26 USD
Net price for quantities from 10 pcs - 102.91 USDGross price for quantities from 10 pcs - 102.91 USD