+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XACB3201

Control cassette; Harmony XAC; No.of butt: 3; mushroom,round


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACB3201
TME Symbol:
XACB3201

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, round
IP rating
IP65
Enclosure material
plastic
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight980 g
Certificates
EAN code3389110470758
See other products in this category: Control Stations SCHNEIDER ELECTRIC
*
XACB3201
Product withdrawn from the offer
Use the specification table below to search for similar products