+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XC836M1FRIABFXUMA1

IC: microcontroller 8051; Interface: I2C,SPI,UART; DALI; -40÷85°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XC836M1FRIABFXUMA1
TME Symbol:
XC836M1FRIABF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
microcontroller 8051
Clock frequency
24MHz
Communictions protocol
DALI
Case
PG-TSSOP-28
Mounting
SMD
Number of 16bit timers
2
Number of PWM channels
4
Memory
500B SRAM 4kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
4
Number of output compare channels
1
Number of input capture channels
1
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • MDU
  • RTC
  • watchdog
Gross weight7 g
Certificates

WATCH VIDEO

*
XC836M1FRIABFXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.