+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XDG3102

Laboratory generator: arbitrary, function; 100MHz; LCD 8"; Ch: 2

Manufacturer: OWON

Manufacturer part number:
XDG3102
TME Symbol:
XDG3102

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
100MHz
Waveform frequency range
1µHz...5MHz (ramp waveform), 1µHz...25MHz (pulse waveform), 1µHz...40MHz (rectangular waveform), 1µHz...50MHz (arbitrary waveform), 1µHz...50MHz (harmonic waveform), 1µHz...100MHz (sinus waveform)
Kind of display used
LCD 8"
Display resolution
800x600
Number of channels
2
Memory record length
1Mpts
Vertical resolution
14bit
Dimensions
340x177x90mm
Kind of modulation
3FSK, 4FSK, AM, ASK, BPSK, burst, FM, FSK, OSK, PM, PSK, PWM, sweep
Waveforms
arbitrary, harmonic, impulse, noise, rectangular, sinus
Sampling
1,25Gsps
Additional functions
frequency meter
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Support
SCPI
Software
LabVIEW
Manufacturer series
XDG3000
Connectors for the country
Europe
Interface
  • LAN
  • USB device
  • USB Host
Standard equipment
  • BNC cable
  • mains cable
  • USB cable
Gross weight3.5906 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters OWON,
See other products from this series.:
*
XDG3102
2 in TME stock
Net price for quantities from 1 pcs - 683.78 USDGross price for quantities from 1 pcs - 683.78 USD
Net price for quantities from 3 pcs - 637.73 USDGross price for quantities from 3 pcs - 637.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.