+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XMER7440125/1A

Transformer: current; Iin: 125A; Iout: 1A; [email protected],[email protected]


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER7440125/1A
TME Symbol:
XMER7440125/1A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 74-40
Input current
125A
Output current
1A
Accuracy class
0.5 @max 1.5VA, 1 @max 2.5VA
Internal diameter
35mm
Conductor rail size
12.5mmx40mm, 30mmx30mm, 40mmx12.5mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER7440125/1A
0 in TME stock
Net price for quantities from 1 pcs - 56.67 USDGross price for quantities from 1 pcs - 56.67 USD
Net price for quantities from 3 pcs - 50.71 USDGross price for quantities from 3 pcs - 50.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.