+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XPEY310

Switch: foot; Stabl.pos: 1; SPST-NO + SPST-NC; 3A/240VAC; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPEY310
TME Symbol:
XPEY310

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
foot
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
3A / 240V AC
IP rating
IP55
Operating temperature
-25...55°C
Leads
screw terminals
Body material
plastic
Switching method
ON-(ON)
Colour
yellow
Dimensions
Gross weight888.7 g
Certificates
EAN code3389110221435
See other products in this category: Foot Switches SCHNEIDER ELECTRIC,
*
XPEY310
6 in TME stock
Net price for quantities from 1 pcs - 110.56 USDGross price for quantities from 1 pcs - 110.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.