+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVLA313

Indicator: LED; flat; green; 5VDC; Ø12mm; IP40; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVLA313
TME Symbol:
XVLA313

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
5V DC
Mounting hole dimensions
Ø12mm
IP rating
IP40
Leads
screw terminals
Body material
plastic
Body colour
black
Operating temperature
-25...70°C
Gross weight7 g
Certificates
See other products in this category: LED Panel Mount Indicators SCHNEIDER ELECTRIC
*
XVLA313
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcs