+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YEBT001WFBM

Antenna; WiFi; 4.3dBi; 2.4÷2.5GHz; male,RP-SMA,SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YEBT001WFBM
TME Symbol:
YEBT001WFBM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
4.3dBi
Frequency
2.4...2.5GHz
Connection
male, RP-SMA, SMA
Gross weight5.358 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YEBT001WFBM
10 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs