+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YFBP001WWC

Antenna; WiFi; SMD; 2.4÷2.5GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YFBP001WWC
TME Symbol:
YFBP001WWC

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Mounting
SMD
Frequency
2.4...2.5GHz
Gross weight0.04 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YFBP001WWC
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.