+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YMCP001AA

Antenna; 2G,3G,4G,LTE; 2.2dBi; screw; 50Ω; 43.19mm

Manufacturer: QUECTEL 

Manufacturer part number:
YMCP001AA
TME Symbol:
YMCP001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, LTE
Antenna gain
2.2dBi
Mounting
screw
Impedance
50Ω
Length
43.19mm
Gross weight5 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YMCP001AA
0 in TME stock
Net price for quantities from 98 pcs - 0.57 USDGross price for quantities from 98 pcs - 0.57 USD
No. of pieces (Multiplicity: 98)