+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YW1P-1BUQ4S

Control lamp; 22mm; YW; Illumin: LED; Ø22.5mm; IP65; blue; 24VDC

Manufacturer: IDEC

Manufacturer part number:
YW1P-1BUQ4S
TME Symbol:
YW1P-1BUQ4S

Specification

Manufacturer
IDEC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
YW
Illumination
LED
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Lamp colour
blue
Enclosure material
plastic
Operating temperature
-20...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight16.69 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
See other products from this series.:
*
YW1P-1BUQ4S
8 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.