+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GPF522211

Encoding switch; DEC/DEC; Pos: 10; 28x7.62x14mm; 100mA; max.50VAC

Manufacturer: PLAIMAE CORPORATION

Manufacturer part number:
GPF522211
TME Symbol:
Z-48/DEC

Specification

Manufacturer
PLAIMAE CORPORATION
Type of switch
encoding switch
Kind of encoding switch
DEC/DEC
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Body dimensions
28x7.62x14mm
Mechanical durability
200000 cycles
Electrical life
100000 cycles
Max. operating current
0.1A
Switched voltage
max. 28V DC, max. 50V AC
Dimensions
Leads
Gross weight2.105 g
Certificates
See other products in this category: Encoding Switches PLAIMAE CORPORATION,
*
GPF522211
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order