+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z-NL200

Rackmount; Z+; rack 19"


Manufacturer: TDK-LAMBDA

Manufacturer part number:
Z-NL200
TME Symbol:
Z-NL200

Specification

Manufacturer
TDK-LAMBDA
Type of test accessories
rackmount
Manufacturer series
Z+
Mounting
rack 19"
Test accessories features
dual output housing (for 105mm) or triple output housing (for 70mm)
Gross weight2.4 kg

WATCH VIDEO

See other products in this category: Laboratory Power Supplies - Accessories TDK-LAMBDA,
See other products from this series.:
*
Z-NL200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 330.78 USDGross price for quantities from 1 pcs - 330.78 USD