+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z15G1300

Microswitch SNAP ACTION; 20A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
Z15G1300
TME Symbol:
Z15G1300

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
AC contacts rating @L
4A / 125V AC
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
49.2x17.45x24.2mm
Mechanical durability
1000000 cycles
Operating temperature
0...55°C
Operating Force
3.5N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Related items
AA8000
Gross weight28.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
Z15G1300
151 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 20 pcs - 4.11 USDGross price for quantities from 20 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 250 pcs - 3.38 USDGross price for quantities from 250 pcs - 3.38 USD
Net price for quantities from 500 pcs - 3.14 USDGross price for quantities from 500 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs