+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZALVG4

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; red; 48÷120VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZALVG4
TME Symbol:
ZALVG4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
for back plate
Leads
screw terminals
Lamp colour
red
Operating temperature
-25...70°C
Supply voltage
  • 48...120V AC
  • 48...120V DC
Gross weight10.24 g
Certificates
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZALVG4
2 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs