+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZB4BZ021

Reducing ring; 22mm,30mm; Harmony XB4; front fixing


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ021
TME Symbol:
ZB4BZ021

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
reducing ring
Switch standard
22mm, 30mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Gross weight31.14 g
Certificates
EAN code3606485440200
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ021
5 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 5 pcs - 10.47 USDGross price for quantities from 5 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.