+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZB4BZ2105

Cover; 22mm; Harmony XB4; Ø22mm; yellow; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ2105
TME Symbol:
ZB4BZ2105

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Operating temperature
-25...70°C
Gross weight59.68 g
Certificates
EAN code785901787365
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ2105
22 in TME stock
Net price for quantities from 1 pcs - 29.07 USDGross price for quantities from 1 pcs - 29.07 USD
Net price for quantities from 5 pcs - 27.08 USDGross price for quantities from 5 pcs - 27.08 USD
Net price for quantities from 10 pcs - 25.28 USDGross price for quantities from 10 pcs - 25.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.