+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZB5AV013

Control lamp; 22mm; Harmony XB5; Ø22mm; IP66; white; Kind: flat

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV013
TME Symbol:
ZB5AV013

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB5
Illumination
depending on the holder, ZBV6, ZBVB, ZBVG, ZBVJ, ZBVM
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
white
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight15.92 g
Certificates
EAN code3389110908060
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5AV013
36 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 500 pcs - 5.21 USDGross price for quantities from 500 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.