+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZB6Y7330

Warning plate; 16mm; Harmony XB6


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6Y7330
TME Symbol:
ZB6Y7330

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
warning plate
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Button marking
EMERGENCY STOP
Gross weight1.09 g
Certificates
EAN code3389110071597
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6Y7330
10 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.98 USDGross price for quantities from 5 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs