+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZB6ZB55B

Contact and light block; 16mm; Harmony XB6; Contacts: NC + NO


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6ZB55B
TME Symbol:
ZB6ZB55B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact and light block
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Contacts configuration
NC + NO
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.1A / 250V DC
Backlight colour
yellow
Operating temperature
-40...70°C
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight12 g
Certificates
EAN code3389110784497
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6ZB55B
0 in TME stock
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 5 pcs - 22.11 USDGross price for quantities from 5 pcs - 22.11 USD
Net price for quantities from 10 pcs - 20.63 USDGross price for quantities from 10 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.