+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZBY2466

Description label; 22mm; Harmony XB4; black; plastic; Dim: 30x40mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY2466
TME Symbol:
ZBY2466

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Colour
black
Button marking
PARADA-MARCHA
Material
plastic
Dimensions
30x40mm
Application
for 8x27mm legends
Gross weight2 g
Certificates
EAN code3389110201239
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY2466
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.