+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZED-F9P-05B

Module: GPS/BEIDOU/GALILEO/QZSS; -167dBm; 2.7÷3.6VDC; SMD


Manufacturer: u-blox

Manufacturer part number:
ZED-F9P-05B
TME Symbol:
ZED-F9P-05B

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Receiver sensitivity
-167dBm
Mounting
SMD
Dimensions
17x22x2.4mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Interface
  • DDC
  • SPI
  • UART
  • USB
Gross weight10 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox,
*
ZED-F9P-05B
0 in TME stock
Net price for quantities from 1 pcs - 123.18 USDGross price for quantities from 1 pcs - 123.18 USD
Net price for quantities from 50 pcs - 114.72 USDGross price for quantities from 50 pcs - 114.72 USD
Net price for quantities from 100 pcs - 110.71 USDGross price for quantities from 100 pcs - 110.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.