+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZTX657

Transistor: NPN; bipolar; 300V; 0.5A; 1W; TO92


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZTX657
TME Symbol:
ZTX657

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
1W
Case
TO92
Mounting
THT
Kind of package
bulk
Frequency
30MHz
Gross weight1 g
Certificates
See other products in this category: NPN THT transistors DIODES INCORPORATED,
*
ZTX657
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.