+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZXSC380FHTA

Driver; DC/DC converter,LED driver; 200mA; SOT23; SMD; 160kHz

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXSC380FHTA
TME Symbol:
ZXSC380FHTA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
0.2A
Case
SOT23
Mounting
SMD
Frequency
160kHz
Topology
boost
Number of channels
1
Operating temperature
0...85°C
Kind of package
reel, tape
Operating voltage
800mV DC...6V DC
Efficiency
80%
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXSC380FHTA
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.