+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZXTD718MCTA

Transistor: PNP x2; bipolar; 20V; 3.5A; 2.45W; DFN3020B-8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTD718MCTA
TME Symbol:
ZXTD718MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
3.5A
Power dissipation
2.45W
Case
DFN3020B-8
Pulsed collector current
6A
Current gain
15...475
Mounting
SMD
Kind of package
reel, tape
Frequency
150...180MHz
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
ZXTD718MCTA
1973 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs