+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPSCAP supercapacitors and capacitor modules

Date of publication: 31-01-2022 🕒 1 min read

TME offer now includes high-quality supercapacitors by SPSCAP. More details about the offer are available in our recently published article. These components are commonly used in the automotive industry (hybrid and electric vehicles), as well as in power generation (renewables), railway and heavy industry (motor starters).

TME catalogue includes capacitors with various parameters, with capacitance ranging from 1F to 3000F. Thanks to the high expertise of the manufacturer, these components ensure a wide thermal tolerance from -40°C to 65°C and high current performance. They offer a nominal current rating of up to 129A and can withstand pulse currents of up to 2368A (depending on the model). The components are available in a variety of configurations, including versions with screw terminals. In addition, at TME you can also purchase supercapacitor modules operating at 16V DC.

SPCAP supercapacitors

Will This Replace a Battery? - SPSCAP Supercapacitors

READ ALSO