+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 10kVAR | |
Operating current | 25.1A | |
Body dimensions | Ø100x224mm | |
Capacitance | 200.5µF | |
Tolerance | ±5% | |
Diameter | 100mm | |
Height | 224mm | |
Rated voltage 1 | 230V |