+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

B25675C4602J040

Capacitor: polypropylene; three-phase; Q@50Hz: 60kVAR; 78.7A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25675C4602J040
TME Symbol:
B25675C4602J040

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
60kVAR
Operating current
78.7A
Body dimensions
Ø136x312mm
Capacitance
328.8µF
Tolerance
±5%
Diameter
136mm
Height
312mm
Rated voltage 1
440V
Gross weight5.6432 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25675C4602J040
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 8.
Multiple of: 8.
Net price for quantities from 8 pcs - 260.93 USDGross price for quantities from 8 pcs - 260.93 USD
Packaging method by the manufacturer:Cardboard = 2 pcs