+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CA9V 1M

Potentiometer: mounting; 1MΩ; single turn; horizontal; 0.15W; ±30%


Manufacturer: ACP

Manufacturer part number:
CA9V 1M

Alternative designations: CA9PV10-1MA2020

TME Symbol:
CA9V-1M

Specification

Manufacturer
ACP
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.15W
Tolerance
±30%
Characteristics
linear
Manufacturer series
CA9V
Potentiometer standard
9mm
Mechanical rotation angle
240 ±5°
Mounting
THT
Track material
carbon
Terminal pitch
5x10mm
Electrical rotation angle
220 ±20°
Body dimensions
10x10x5mm
Torque
0.4...2Ncm
Operating temperature
-25...70°C
Operating voltage
200V
Dimensions
Gross weight0.716 g
Certificates
See other products in this category: Single turn THT trimmers ACP,
See other products from this series.:
*
CA9V 1M
1450 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.23 USDGross price for quantities from 20 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsCardboard = 500 pcs