+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CER ENG KIT 37

Capacitors-kit; SMD; ceramic capacitors; No.of val: 17; 1pF÷10pF

Manufacturer: KEMET

Manufacturer part number:
CER ENG KIT 37
TME Symbol:
CER-ENG-KIT-37

Specification

Manufacturer
KEMET
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Number of values
17
Capacity range
1pF...10pF
Quantity in set/package
850pcs.
Case - inch
0505
Case - mm
1313
Operating voltage
250V
Gross weight463.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KEMET,
*
CER ENG KIT 37
0 in TME stock
Net price for quantities from 1 set - 193.15 USDGross price for quantities from 1 set - 193.15 USD
No. of complete sets (Multiplicity: 1)
Hardly available product