+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

DE6E3KJ332MA4B

Capacitor: ceramic; X1,Y2; 3300pF; 300VAC; ±20%; THT; 10mm; Ø: 10mm

Manufacturer: MURATA

Manufacturer part number:
DE6E3KJ332MA4B
TME Symbol:
DE6E3KJ332MA4B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
3.3nF
Operating voltage
300V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
10mm
Manufacturer series
DE6
Leads
radial
Thickness
7mm
Body dimensions
Ø10x7mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE6E3KJ332MA4B
0 in TME stock
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 250)