+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 0.22F | |
Operating voltage | 3.6V DC | |
Body dimensions | Ø11.5x5mm | |
Terminal pitch | 5mm | |
Spatial orientation | vertical | |
Operating temperature | -25...85°C | |
Trade name | EDLC |