+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | KOA | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 1206 | |
Max. operating voltage | 25V AC, 31V DC | |
Varistor max current 8/20µs | 40A | |
Varistor voltage | 39V |