+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

RT-100-60-30

Ferrite: toroidal; L: 3mm; Øint: 6mm; Øout: 10mm; K5B; 15Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-100-60-30
TME Symbol:
RT-100-60-30

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
3mm
Internal diameter
6mm
Outside diameter
10mm
Core material
K5B
Impedance at 25MHz
15Ω
Ferrite features
rounded edges
Impedance at 100MHz
37Ω
Gross weight0.745 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-100-60-30
0 in TME stock
No. of pieces (Multiple of: 1,000)
Minimum order quantity: 1,000.
Multiple of: 1,000.
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD