+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

TFR0201DHA2003KR

Resistor: thin film; 200kΩ; precise; SMD; 0201; 50mW; ±0.5%; TFR

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TFR0201DHA2003KR
TME Symbol:
TFR0201DHA2003KR

Specification

Manufacturer
LITTELFUSE
Type of resistor
thin film
Resistance
200kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±0.5%
Manufacturer series
TFR
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors LITTELFUSE,
See other products from this series.:
*
TFR0201DHA2003KR
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10,000)
Minimum order quantity: 10,000.
Multiplicity: 10,000.