+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 10µF | |
Operating voltage | 100V DC | |
Body dimensions | Ø6.3x11mm | |
Terminal pitch | 2.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -55...105°C | |
Manufacturer series | UPJ | |
Part status | Obsolete |