+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001-2-024-6-B1STF-XT0

Socket: integrated circuits; DIP24; Pitch: 2.54mm; precision; THT


Manufacturer: BINDER MPE

Manufacturer part number:
001-2-024-6-B1STF-XT0
TME Symbol:
00120246B1STFXT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP24
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
15.24mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
001-2-024-6-B1STF-XT0
0 in TME stock
Net price for quantities from 3213 pcs - 1.34 USDGross price for quantities from 3213 pcs - 1.34 USD
Net price for quantities from 6426 pcs - 1.25 USDGross price for quantities from 6426 pcs - 1.25 USD
Net price for quantities from 9639 pcs - 1.17 USDGross price for quantities from 9639 pcs - 1.17 USD
No. of pieces (Multiplicity: 3 213)
Minimum order quantity: 3 213.
Multiplicity: 3 213.