+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001-4-024-3-B1STF-XT0

Socket: integrated circuits; DIP24; Pitch: 2.54mm; precision; THT


Manufacturer: BINDER MPE

Manufacturer part number:
001-4-024-3-B1STF-XT0
TME Symbol:
00140243B1STFXT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP24
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
  • suppressing capacitor 0.1 µF
Gross weight1.607 g
See other products in this category: Precision sockets BINDER MPE,
*
001-4-024-3-B1STF-XT0
204 in TME stock
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 2500 pcs - 1.89 USDGross price for quantities from 2500 pcs - 1.89 USD
Net price for quantities from 5000 pcs - 1.76 USDGross price for quantities from 5000 pcs - 1.76 USD
Net price for quantities from 10000 pcs - 1.64 USDGross price for quantities from 10000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs