+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.2A / 48V AC | |
DC contacts rating @R | 0.2A / 48V DC | |
Switching method | OFF-(ON) | |
IP rating | IP40 | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 100000 cycles | |
Max. contact resistance: | 20mΩ | |
Operating Force | 1.2N | |
Mechanical durability | 100000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø8mm | |
Body colour | black | |
Body material | thermoplastic PES | |
Contact plating | silver plated | |
Actuator colour | red | |
Panel thickness | max. 4mm | |
Mounting | on panel | |
Body dimensions | 10x14.1mm | |
Manufacturer series | LDT/LDS | |
Button material | thermoplastic PC | |
Operating temperature | -25...85°C |