+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0041.8857.5127

Switch: push-button; Pos: 2; DPST-NO; 0.2A/48VAC; 0.2A/48VDC; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0041.8857.5127
TME Symbol:
0041.8857.5127

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
AC contacts rating @R
0.2A / 48V AC
DC contacts rating @R
0.2A / 48V DC
Switching method
OFF-ON
IP rating
IP40
Illumination
LED
Backlight colour
green
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
20mΩ
Operating Force
1.2N
Mechanical durability
100000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø8mm
Body colour
black
Body material
thermoplastic PES
Contact plating
silver plated
Actuator colour
green
Panel thickness
max. 4mm
Mounting
on panel
Body dimensions
10x14.1mm
Manufacturer series
LDT/LDS
Button material
thermoplastic PC
Operating temperature
-25...60°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches SCHURTER,
See other products from this series.:
*
0041.8857.5127
0 in TME stock
Net price for quantities from 200 pcs - 8.54 USDGross price for quantities from 200 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.