+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0041.9146.3117

Switch: push-button; Pos: 2; SPST-NO; 0.2A/48VAC; 0.2A/48VDC; IP40

Manufacturer: SCHURTER

Manufacturer part number:
0041.9146.3117
TME Symbol:
0041.9146.3117

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.2A / 48V AC
DC contacts rating @R
0.2A / 48V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
LED
Backlight colour
red
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
20mΩ
Operating Force
1.2N
Mechanical durability
100000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø8mm
Body colour
black
Body material
thermoplastic PES
Contact plating
silver plated
Actuator colour
red
Panel thickness
max. 4mm
Mounting
on panel, THT
Body dimensions
10x14.1mm
Manufacturer series
LDT/LDS
Button material
thermoplastic PC
Operating temperature
-25...60°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches SCHURTER,
See other products from this series.:
*
0041.9146.3117
0 in TME stock
Net price for quantities from 200 pcs - 3.75 USDGross price for quantities from 200 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.59 USDGross price for quantities from 500 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.