+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | green | |
Operating voltage | 24V AC | |
Mounting hole dimensions | Ø5mm | |
IP rating | IP20 | |
Leads | cables | |
Lead length | 0.33m | |
Body material | plastic | |
Body colour | black |