+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS LED 5 R 24AC

Indicator: LED; recessed; red; 24VAC; Ø5mm; IP20; cables; 330mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
LS LED 5 R 24AC
TME Symbol:
004770802

Specification

Manufacturer
ETI POLAM
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V AC
Mounting hole dimensions
Ø5mm
IP rating
IP20
Leads
cables
Lead length
0.33m
Body material
plastic
Body colour
black
Gross weight50 g
Certificates
EAN code5904722940604
See other products in this category: LED Panel Mount Indicators ETI POLAM,
*
LS LED 5 R 24AC
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.