+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE1-V3

Control cassette; black,grey; ESE; No.of butt: 1; flat; IP65; NO

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ESE1-V3
TME Symbol:
004771441

Specification

Manufacturer
ETI POLAM
Type of control accessories
control cassette
Colour
black, grey
Manufacturer series
ESE
Number of buttons
1
Button shape
flat
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
green
Button marking
START
Illumination voltage
24...230V
Gross weight73 g
Certificates
EAN code3838895782995
See other products in this category: Control Stations ETI POLAM,
See other products from this series.:
*
ESE1-V3
0 in TME stock
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.