+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE2-V5

Control cassette; black,grey; ESE; No.of butt: 2; mushroom,flat

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ESE2-V5
TME Symbol:
004771443

Specification

Manufacturer
ETI POLAM
Type of control accessories
control cassette
Colour
black, grey
Manufacturer series
ESE
Number of buttons
2
Button shape
flat, mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
green/red
Button marking
OFF, START
Illumination voltage
24...230V
Gross weight135 g
Certificates
EAN code3838895783039
See other products in this category: Control Stations ETI POLAM,
See other products from this series.:
*
ESE2-V5
0 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 5 pcs - 22.25 USDGross price for quantities from 5 pcs - 22.25 USD
Net price for quantities from 10 pcs - 20.66 USDGross price for quantities from 10 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)