+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of control accessories | control cassette | |
Colour | black, grey | |
Manufacturer series | ESE | |
Number of buttons | 3 | |
Button shape | flat | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | NC + NO x2 | |
Actuator colour | green/red/green | |
Button marking | DOWN, STOP, UP | |
Illumination voltage | 24...230V |