+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE3-V8

Control cassette; black,grey; ESE; No.of butt: 2; flat; IP65

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ESE3-V8
TME Symbol:
004771446

Specification

Manufacturer
ETI POLAM
Type of control accessories
control cassette
Colour
black, grey
Manufacturer series
ESE
Number of buttons
2
Button shape
flat
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
green/red
Button marking
START, STOP
Illumination
LED
Illumination voltage
24...230V
Gross weight172 g
Certificates
EAN code3838895782834
See other products in this category: Control Stations ETI POLAM,
See other products from this series.:
*
ESE3-V8
0 in TME stock
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 27.35 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.