+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EAHI-024C-G

LED holder; E; green; 24VDC; 24VAC; plastic

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
EAHI-024C-G
TME Symbol:
004771509

Specification

Manufacturer
ETI POLAM
Type of switch accessories
LED holder
Manufacturer series
E
Colour
green
Rated voltage
24V AC/24V DC
Enclosure material
plastic
Gross weight10 g
Certificates
EAN code3838895808824
See other products in this category: Panel Mount Accessories ETI POLAM,
See other products from this series.:
*
EAHI-024C-G
0 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 30 pcs - 6.25 USDGross price for quantities from 30 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.