+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EAHI-024C-A

LED holder; E; orange; 24VDC; 24VAC; plastic

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
EAHI-024C-A
TME Symbol:
004771511

Specification

Manufacturer
ETI POLAM
Type of switch accessories
LED holder
Manufacturer series
E
Colour
orange
Rated voltage
24V AC/24V DC
Enclosure material
plastic
Gross weight10 g
Certificates
EAN code3838895808848
See other products in this category: Panel Mount Accessories ETI POLAM,
See other products from this series.:
*
EAHI-024C-A
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 30 pcs - 6.24 USDGross price for quantities from 30 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.